NRF52805-CAAA-B-R7

DigiKey Part Number
4823-NRF52805-CAAA-B-R7TR-ND - Tape & Reel (TR)
4823-NRF52805-CAAA-B-R7CT-ND - Cut Tape (CT)
4823-NRF52805-CAAA-B-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52805-CAAA-B-R7
Description
IC RF TXRX+MCU BLE 28WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 28-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
FSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
4dBm
Sensitivity
-97dBm
Memory Size
192kB Flash, 24kB RAM
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
GPIO
10
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4.6mA ~ 11.2mA
Current - Transmitting
4.6mA ~ 10.1mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-UFBGA, WLCSP
Supplier Device Package
28-WLCSP (2.48x2.46)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.46000¥23.46
100¥17.68170¥1,768.17
500¥13.26130¥6,630.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥11.64614¥17,469.21
Manufacturers Standard Package