RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201,023 In Stock | 1 : ¥44.99000 Cut Tape (CT) 3,000 : ¥30.45854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 8dBm | -96dBm | 1MB Flash, 256kB RAM | I2C, I2S, SPI, UART, USB | 48 | 1.7V ~ 5.5V | 6.3mA | 16.4mA | -40°C ~ 85°C | Surface Mount | 73-VFQFN Dual Rows, Exposed Pad | 73-QFN (7x7) | ||
2,379 In Stock | 1 : ¥36.22000 Cut Tape (CT) 2,500 : ¥26.56630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.0, Thread, Zigbee® | DSSS, FSK, O-QPSK | 2.4GHz ~ 2.48GHz | 2Mbps | 19.5dBm | -105dBm | 352kB Flash, 80kB RAM | ADC, GPIO, I2C, I2S, JTAG, SPI, UART | 26 | 1.8V ~ 3.8V | 6.9mA | 7.3mA ~ 85mA | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) |