RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,927 In Stock | 1 : ¥15.47000 Cut Tape (CT) 4,000 : ¥6.72302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 6 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | - | - | Surface Mount | 17-XFBGA, WLCSP | 17-WLCSP (2.032x1.694) | ||
206,775 In Stock | 1 : ¥16.75000 Cut Tape (CT) 4,000 : ¥7.30665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 12 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN, FC | 24-FCGQFN (2.2x3) | ||
5,000 In Stock | 1 : ¥95.81000 Cut Tape (CT) 5,000 : ¥49.91175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM > 1GHz | ISM | - | 60GHz | - | - | - | - | SPI | - | 1.5V ~ 5V | - | - | - | - | - | Surface Mount | 42-BGA | PG-UF2BGA-42 | ||
1,056 In Stock | 1 : ¥44.21000 Cut Tape (CT) 1,000 : ¥32.41225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.0 | - | 2.4GHz | 2Mbps | 11dBm | -97dBm | 640kB Flash, 152kB RAM | I2C, SPI, PWM, UART | - | 1.9V ~ 3.6V | 4.3mA | 7.4mA ~ 20.3mA | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-HVQFN (6x6) | ||
7,980 In Stock | 1 : ¥60.10000 Cut Tape (CT) 4,000 : ¥32.81657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.2 | - | 2.4GHz | - | 6dBm | -97dBm | - | GPIO, I2C, I2S, SPI, UART | 20 | 2.4V ~ 4.75V | - | - | - | - | - | Surface Mount | 86-VFBGA | 86-VFBGA (6x6) |