RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,927 In Stock | 1 : ¥15.47000 Cut Tape (CT) 4,000 : ¥6.72302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 6 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | Surface Mount | 17-XFBGA, WLCSP | 17-WLCSP (2.032x1.694) | ||
206,810 In Stock | 1 : ¥16.75000 Cut Tape (CT) 4,000 : ¥7.30665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 12 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | Surface Mount | 24-WFQFN, FC | 24-FCGQFN (2.2x3) | ||
7,285 In Stock | 1 : ¥15.73000 Cut Tape (CT) 4,000 : ¥7.18667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | 1Mbps | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I2C, SPI, UART | 12 | 1.8V ~ 3.6V | 2.2mA ~ 5mA | 3.5mA ~ 8mA | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN, FC | 24-FCGQFN (2.2x3) |