RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,176 In Stock | 1 : ¥41.91000 Cut Tape (CT) 1,000 : ¥28.39406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | WiFi | 802.11a/b/g/-c/ax, Bluetooth, GPS | 64QAM | 2.4GHz, 5GHz | 86Mbps | - | - | - | SPI | - | - | - | - | - | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
1,655 In Stock | 1 : ¥41.91000 Cut Tape (CT) 3,000 : ¥28.39409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | WiFi | 802.11a/b/g/-c/ax, Bluetooth, GPS | 64QAM | 2.4GHz, 5GHz | 86Mbps | - | - | - | SPI | - | - | - | - | - | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | |||
5,068 In Stock | 1 : ¥44.89000 Cut Tape (CT) 4,000 : ¥32.94222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | - | Ultra Wideband (UWB) Impulse Radio | OOK | 6GHz ~ 9.3GHz | 20.48Mbps | 10dBm | -75dBm | - | SPI | - | 1.8V ~ 3.3V | 8mA | 2.4mA | -40°C ~ 85°C | - | - | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (4x4) | |||
1,398 In Stock | 1 : ¥63.84000 Cut Tape (CT) 5,000 : ¥33.27164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | - | Ultra Wideband (UWB) Impulse Radio | OOK | 3.1GHz ~ 5.8GHz | 20.48Mbps | 10dBm | -75dBm | - | SPI | - | 1.8V ~ 3.3V | 8mA | 2.4mA | -40°C ~ 85°C | - | - | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (4x4) | |||
7,149 In Stock | 1 : ¥35.03000 Cut Tape (CT) 1,500 : ¥23.80352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -103dBm | 512kB Flash, 128kB RAM | ADC, I2S, PWM, SPI, UART, USB | 18 | 1.7V ~ 5.5V | 3.4mA ~ 10.7mA | 2.3mA ~ 30.4mA | -40°C ~ 105°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (5x5) |