RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : ¥32.13000 Tray | - | Tray | Discontinued at Digi-Key | Not Verified | TxRx + MCU | 802.15.4 | - | 4GFSK, GFSK, GMSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 13dBm | -116dBm | 32kB Flash, 8kB RAM | I2C, SPI, UART, USART, USB | 25 | 1.98V ~ 3.8V | 11.1mA ~ 13.7mA | 18mA ~ 108mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
63 In Stock | 1 : ¥47.10000 Tray | - | Tray | Discontinued at Digi-Key | Not Verified | TxRx + MCU | 802.15.4 | - | 4GFSK, GFSK, GMSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 10dBm | -116dBm | 64kB Flash, 8kB RAM | I2C, SPI, UART, USART, USB | 25 | 1.98V ~ 3.8V | 11.1mA ~ 13.7mA | 18mA ~ 108mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) |