6LoWPAN, WirelessHART™, Zigbee® RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : ¥35.03000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM > 1GHz | 6LoWPAN, WirelessHART™, Zigbee® | O-QPSK | 2.4GHz | 2Mbps | 3dBm | -101dBm | 128B SRAM | SPI | 1.8V ~ 3.6V | 10.3mA ~ 12.3mA | 7.4mA ~ 14mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
10,282 In Stock | 1 : ¥34.65000 Cut Tape (CT) 5,000 : ¥32.62342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM > 1GHz | 6LoWPAN, WirelessHART™, Zigbee® | O-QPSK | 2.4GHz | 2Mbps | 3dBm | -101dBm | 128B SRAM | SPI | 1.8V ~ 3.6V | 10.3mA ~ 12.3mA | 7.4mA ~ 14mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥37.85000 Cut Tape (CT) 5,000 : ¥34.48118 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, General ISM > 1GHz | 6LoWPAN, WirelessHART™, Zigbee® | O-QPSK | 2.4GHz | 2Mbps | 3dBm | -101dBm | 128B SRAM | SPI | 1.8V ~ 3.6V | 10.3mA ~ 12.3mA | 7.4mA ~ 14mA | -40°C ~ 125°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | TxRx + MCU | 802.15.4, General ISM > 1GHz | 6LoWPAN, WirelessHART™, Zigbee® | O-QPSK | 2.4GHz | 250kbps | 3dBm | -101dBm | 128B SRAM | SPI | 1.8V ~ 3.6V | 15.5mA | 9.5mA ~ 16.5mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx + MCU | 802.15.4, General ISM > 1GHz | 6LoWPAN, WirelessHART™, Zigbee® | O-QPSK | 2.4GHz | 250kbps | 3dBm | -101dBm | 128B SRAM | SPI | 1.8V ~ 3.6V | 15.5mA | 9.5mA ~ 16.5mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |