5MHz ~ 7.4GHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2 : ¥4,278.95000 Tray | - | Tray | Active | Not Verified | TxRx Only | - | - | - | 5MHz ~ 7.4GHz | 29.5Gbps | 6.5dBm | - | - | - | 0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V | - | - | -40°C ~ 85°C (TA) | Surface Mount | 400-BFBGA, FCBGA | 400-FCBGA (17x17) | ||
0 In Stock Check Lead Time | 2 : ¥5,381.77500 Tray | - | Tray | Active | Not Verified | TxRx Only | - | - | - | 5MHz ~ 7.4GHz | 29.5Gbps | 6.5dBm | - | - | - | 0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V | - | - | -40°C ~ 85°C (TA) | Surface Mount | 400-BFBGA, FCBGA | 400-FCBGA (17x17) | ||
0 In Stock Check Lead Time | 90 : ¥7,852.99878 Bulk | - | Bulk | Active | - | TxRx Only | Cellular | LTE | - | 5MHz ~ 7.4GHz | 29.5Gbps | 6.5dBm | - | - | GPIO, JTAG | 0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V | 24mA ~ 2.152A | 24mA ~ 2.152A | -40°C ~ 85°C (TA) | Surface Mount | 400-BFBGA, FCBGA | 400-FCBGA (17x17) | ||
0 In Stock Check Lead Time | 90 : ¥8,915.65089 Bulk | - | Bulk | Active | - | TxRx Only | Cellular | LTE | - | 5MHz ~ 7.4GHz | 29.5Gbps | 6.5dBm | - | - | GPIO, JTAG | 0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V | 24mA ~ 2.152A | 24mA ~ 2.152A | -40°C ~ 85°C (TA) | Surface Mount | 400-BFBGA, FCBGA | 400-FCBGA (17x17) | ||
0 In Stock Check Lead Time | 1 : ¥12,615.76000 Tray | - | Tray | Active | Not Verified | TxRx Only | - | - | - | 5MHz ~ 7.4GHz | 29.5Gbps | - | - | - | - | - | - | - | -40°C ~ 85°C | Surface Mount | 400-BFBGA, FCBGA | 400-FCBGA (17x17) | ||
0 In Stock Check Lead Time | 1 : ¥14,743.00000 Tray | - | Tray | Active | Not Verified | TxRx Only | - | - | - | 5MHz ~ 7.4GHz | 29.5Gbps | 6.5dBm | - | - | - | 0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V | - | - | -40°C ~ 85°C (TA) | Surface Mount | 400-BFBGA, FCBGA | 400-FCBGA (17x17) |