433MHz, 868MHz, 915MHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,201 In Stock | 1 : ¥30.60000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | GFSK | 433MHz, 868MHz, 915MHz | 50kbps | 10dBm | -100dBm | 4.25kB RAM | SPI | 8 | 1.9V ~ 3.6V | 12.5mA | 9mA ~ 30mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
11,999 In Stock | 1 : ¥24.23000 Cut Tape (CT) 2,500 : ¥24.22847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | - | GFSK | 433MHz, 868MHz, 915MHz | 50kbps | 10dBm | -100dBm | 4.25kB RAM | SPI | 8 | 1.9V ~ 3.6V | 12.5mA | 9mA ~ 30mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
32 In Stock | 1 : ¥33.83000 Tray | - | Tray | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | GFSK | 433MHz, 868MHz, 915MHz | 50kbps | 10dBm | -100dBm | - | SPI | - | 1.9V ~ 3.6V | 12.5mA | 9mA ~ 30mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥18.47206 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | TxRx Only | General ISM < 1GHz | - | GFSK | 433MHz, 868MHz, 915MHz | 50kbps | 10dBm | -100dBm | - | SPI | - | 1.9V ~ 3.6V | 12.5mA | 9mA ~ 30mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK | 433MHz, 868MHz, 915MHz | 152.3kbps | 15dBm | -114dBm | - | SPI | - | 2.4V ~ 3.6V | 14mA | 33mA ~ 62mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-MLPQ (7x7) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | 2FSK | 433MHz, 868MHz, 915MHz | 304.7kbps | 15dBm | -116dBm | - | SPI | - | 2.4V ~ 3.6V | 14mA | 33mA ~ 62mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (8x8) | |||
0 In Stock | Obsolete | - | Tube | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | FHSS, FSK | 433MHz, 868MHz, 915MHz | 256kbps | 7dbm | -112dBm | - | SPI | - | 2.2V ~ 3.8V | 11mA ~ 13mA | 15mA ~ 24mA | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | FHSS, FSK | 433MHz, 868MHz, 915MHz | 256kbps | 7dbm | -112dBm | - | SPI | - | 2.2V ~ 3.8V | 11mA ~ 13mA | 15mA ~ 24mA | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | TxRx Only | General ISM < 1GHz | - | FSK | 433MHz, 868MHz, 915MHz | 76.8kbps | 15dBm | -116dBm | - | SPI | - | 2.4V ~ 3.6V | 14mA | 33mA ~ 62mA | -40°C ~ 85°C | Surface Mount | 44-LQFP | 44-LQFP (10x10) |