24GHz ~ 24.25GHz RF Transceiver ICs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,570 In Stock | 1 : ¥55.60000 Cut Tape (CT) 3,000 : ¥27.90307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | - | - | - | 24GHz ~ 24.25GHz | - | 6dBm | - | - | - | 3.3V | 45mA | 45mA | -40°C ~ 85°C | Surface Mount | 16-WFQFN Exposed Pad | PG-TSNP-16-9 | ||
1,504 In Stock | 1 : ¥122.59000 Cut Tape (CT) 2,000 : ¥72.23378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | - | - | - | 24GHz ~ 24.25GHz | - | 5dBm | - | - | SPI | 1.45V ~ 1.6V | - | - | -40°C ~ 85°C | Surface Mount | 52-WFBGA, WLBGA | PG-WFWLB-52-3 |