RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,316 In Stock | 1 : ¥40.47000 Cut Tape (CT) 3,000 : ¥14.08802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV | Absorptive | SPDT | 0Hz ~ 3GHz | 44dB | 1.2dB | 3GHz | 31dBm | 55dBm | - | 50Ohm | 2.7V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-MLCP (4x4) | ||
20,312 In Stock | 1 : ¥47.52000 Cut Tape (CT) 3,000 : ¥21.34555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3G/4G | Absorptive | SP4T | 30MHz ~ 6GHz | 61dB | 1.1dB | 900MHz | - | 58dBm | - | 50Ohm | 3.3V | -40°C ~ 105°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
3,555 In Stock 3,000 Factory | 1 : ¥52.95000 Cut Tape (CT) 3,000 : ¥39.16077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LTE, WiMax | - | SPDT | 50MHz ~ 2.7GHz | 30dB | 0.5dB | 2GHz | - | 67dBm | - | 50Ohm | 28V | -55°C ~ 175°C | Surface Mount | 16-LQFN Exposed Pad | 16-QFN (4x4) |