RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,597 In Stock | 1 : ¥84.59000 Cut Tape (CT) 3,000 : ¥15.09825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, ISM, WiMAX | Absorptive | SPDT | 500MHz ~ 6GHz | 46dB | 1dB | 6GHz | 30dBm | 50dBm | - | 50Ohm | 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 16-TQFN Exposed Pad | 16-QFN (4x4) | ||
297 In Stock | 1 : ¥109.11000 Strip | Strip | Active | Cellular, LTE | Reflective | SPDT | 10MHz ~ 6GHz | 45dB | 0.35dB | 800MHz | 44dBm | 73dBm | - | 50Ohm | 2.6V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |