RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,789 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥11.41968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WLAN | Reflective | SPDT | 0Hz ~ 8GHz | 20dB | 0.75dB | 8GHz | 27dBm | - | - | 50Ohm | - | -40°C ~ 85°C | - | 8-VFDFN Exposed Pad | 8-PDFN (2x2) | ||
189 In Stock | 1 : ¥993.88000 Strip | - | Strip | Active | General Purpose | Absorptive | SP4T | 9kHz ~ 30GHz | 45dB | 2.4dB | 30GHz | 28dBm | 50dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 85°C (TC) | Surface Mount | 24-VFLGA Exposed Pad | 24-LGA (4x4) |