RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,200 In Stock | 1 : ¥79.49000 Cut Tape (CT) 3,000 : ¥59.67860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absorptive | SP4T | 10Hz ~ 8GHz | 31dB | 1.2dB | 8GHz | 33dBm | 58dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C | - | 32-TFQFN Exposed Pad | 32-LGA (5x5) | |||
13,243 In Stock | 1 : ¥77.42000 Cut Tape (CT) 3,000 : ¥64.03661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Absorptive | SPDT | 9kHz ~ 13GHz | 17dB | 1.85dB | 13GHz | - | 65dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |