RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,255 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥4.68808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.16 WiMAX | Absorptive | SPDT | 500MHz ~ 6GHz | 24dB | 1.15dB | 5.85GHz | 39dBm | 55dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-DFN (1.5x1.5) | ||
3,811 In Stock | 1 : ¥91.38000 Cut Tape (CT) 500 : ¥57.08966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | Absorptive | SP4T | 100MHz ~ 6GHz | 30dB | 1dB | 6GHz | 35dBm | 58dBm | - | 50Ohm | 3.3V ~ 5V | -40°C ~ 105°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) |