RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,635 In Stock | 1 : ¥21.68000 Cut Tape (CT) 3,000 : ¥13.00689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | SPDT | 5MHz ~ 6GHz | 20dB | 0.75dB | 6GHz | - | - | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 12-WFQFN Exposed Pad | 12-QFN (3x3) | ||
3,420 In Stock | 1 : ¥6.55000 Cut Tape (CT) 5,000 : ¥2.35305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SIGFOX, LoRaWAN, Wi-SUN | - | SPDT | 50MHz ~ 3GHz | 30dB | 0.45dB | 920MHz | - | - | - | 50Ohm | 1.6V ~ 4V | -40°C ~ 105°C | Surface Mount | 6-XFDFN Exposed Pad | 6-DFN (1x1) |