RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,047 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥4.26910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 10MHz ~ 3GHz | 20dB | 0.5dB | 2GHz | 30.5dBm | 55dBm | Single/Dual Line Control | 50Ohm | 1.8V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
109,598 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.08931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11/WiFi, WLAN | Reflective | SPDT | 20MHz ~ 6GHz | 26dB | 0.5dB | 6GHz | - | 46dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1x1) | ||
44,404 In Stock | 1 : ¥12.41000 Cut Tape (CT) 3,000 : ¥10.28650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SP4T | 50MHz ~ 3GHz | 22dB | 0.85dB | 3GHz | 41.5dBm | 66dBm | DC Blocked | 50Ohm | 2.65V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | |||
21,702 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥4.84156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.16 WiMAX | Absorptive | SPDT | 500MHz ~ 6GHz | 24dB | 1.15dB | 5.85GHz | 39dBm | 55dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-DFN (1.5x1.5) | ||
16,274 In Stock | 1 : ¥79.49000 Cut Tape (CT) 3,000 : ¥59.67860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absorptive | SP4T | 10Hz ~ 8GHz | 31dB | 1.2dB | 8GHz | 33dBm | 58dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C | - | 32-TFQFN Exposed Pad | 32-LGA (5x5) | |||
15,135 In Stock | 1 : ¥276.29000 Cut Tape (CT) 500 : ¥186.52726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 30MHz ~ 2.7GHz | 24dB | 0.7dB | 2.7GHz | - | 81dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
91 In Stock | 1 : ¥31.85000 Tray | - | Tray | Active | WiMax, WLAN | Absorptive | - | 300kHz ~ 8GHz | 47dB | 0.6dB | 4GHz | - | 66dBm | - | 50Ohm | 3.3V | -55°C ~ 125°C | Surface Mount | 20-WFQFN Exposed Pad | 20-VFQFPN (4x4) |