RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,481 In Stock | 1 : ¥39.11000 Cut Tape (CT) 1,500 : ¥18.27761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 0Hz ~ 2GHz | 43dB | 0.8dB | 1GHz | 17dBm | 36dBm | - | - | 1.65V ~ 2.75V | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
41 In Stock | 1 : ¥91.21000 Strip | Strip | Active | Cellular, LTE | Reflective | SPDT | 30MHz ~ 6GHz | 45dB | 0.35dB | 800MHz | 42dBm | 73dBm | - | 50Ohm | 2.6V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |