RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,415 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥3.31547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.16 WiMAX | Absorptive | SPDT | 500MHz ~ 6GHz | 24dB | 1dB | 5.85GHz | 37dBm | 57dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1.5x1.5) | ||
24,643 In Stock 294,000 Factory | 1 : ¥21.68000 Cut Tape (CT) 3,000 : ¥9.91066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SP6T | 100MHz ~ 3GHz | 29dB | 0.45dB | 2GHz | 37dBm | 70dBm | - | 50Ohm | 2.5V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 14-UFQFN Exposed Pad | 14-QFN (2x2) |