RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84,358 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥4.91648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SP4T | 100MHz ~ 3GHz | 42dB | 0.4dB | 1GHz | 37dBm | 70dBm | - | 50Ohm | 2.5V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 14-UFQFN Exposed Pad | 14-QFN (2x2) | ||
1,486 In Stock | 1 : ¥83.49000 Strip | - | Strip | Active | General Purpose | - | SPDT | 0Hz ~ 6GHz | 56dB | 1dB | 4GHz | 33dBm | 52dBm | - | 50Ohm | 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) |