RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,361 In Stock | 1 : ¥83.49000 Strip | - | Strip | Active | General Purpose | - | SPDT | 0Hz ~ 6GHz | 56dB | 1dB | 4GHz | 33dBm | 52dBm | - | 50Ohm | 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
169 In Stock | 1 : ¥826.06000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 30GHz | 65dB | 2dB | 20GHz | 28dBm | 52dBm | - | 50Ohm | 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
867 In Stock | 1 : ¥877.55000 Bulk | - | Bulk | Active | VSAT | Absorptive | SPDT | 100MHz ~ 44GHz | 45dB | 3.8dB | 44GHz | 27dBm | 53dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥5,240.83000 Tray | - | Tray | Active | Radar | - | 4 x SP5T | 2GHz ~ 18GHz | - | -14.6dB | 18GHz | - | 45dBm | - | 50Ohm | ±2.4V ~ 2.6V, 3.2V ~ 3.4V | -55°C ~ 105°C | Surface Mount | 56-TFLGA Exposed Pad | 56-LGA (9x9) |