RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,635 In Stock | 1 : ¥21.68000 Cut Tape (CT) 3,000 : ¥13.00630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | SPDT | 5MHz ~ 6GHz | 20dB | 0.75dB | 6GHz | - | - | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 12-WFQFN Exposed Pad | 12-QFN (3x3) | ||
391 In Stock | 1 : ¥149.10000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 9kHz ~ 13GHz | 50dB | 2dB | 3GHz, 13GHz | 37dBm | 62dBm | - | 50Ohm | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP (3x3) |