RF Switches

Results: 3
Manufacturer
MACOM Technology SolutionsRenesas Electronics CorporationSkyworks Solutions Inc.
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveLast Time Buy
RF Type
General PurposeGSM, ISM, PCS, WCDMAWiMax
Topology
-Absorptive
Circuit
SP5TSPDTSPST
Frequency Range
10MHz ~ 4GHz30MHz ~ 8GHz100MHz ~ 6GHz
Isolation
42dB51dB60dB
Insertion Loss
0.5dB1.5dB1.9dB
Test Frequency
2GHz2.1GHz, 4GHz6GHz
P1dB
27dBm30dBm35dBm
IIP3
46dBm50dBm65dBm
Features
-Single Line Control
Voltage - Supply
2.7V ~ 5.5V-
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C-40°C ~ 95°C
Package / Case
8-VFDFN Exposed Pad16-VQFN Exposed Pad24-VFQFN Exposed Pad
Supplier Device Package
8-VFQFPN (2x2)16-QFN (4x4)24-PQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-QFN
SKY13286-359LF
IC RF SWITCH SPDT 6GHZ 16QFN
Skyworks Solutions Inc.
22,837
In Stock
63,000
Factory
1 : ¥29.58000
Cut Tape (CT)
3,000 : ¥14.85634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
GSM, ISM, PCS, WCDMA
Absorptive
SPDT
100MHz ~ 6GHz
42dB
1.5dB
6GHz
30dBm
46dBm
Single Line Control
50Ohm
2.7V ~ 5.5V
-40°C ~ 95°C
Surface Mount
16-VQFN Exposed Pad
16-QFN (4x4)
2,791
In Stock
1 : ¥172.82000
Cut Tape (CT)
3,000 : ¥112.83342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Absorptive
SP5T
10MHz ~ 4GHz
60dB
1.9dB
2.1GHz, 4GHz
27dBm
50dBm
-
50Ohm
-
-40°C ~ 85°C
-
24-VFQFN Exposed Pad
24-PQFN (4x4)
8-VDFN
F2910NBGP
IC RF SWITCH SPST 8GHZ 8VFQFPN
Renesas Electronics Corporation
2,256
In Stock
1 : ¥18.53000
Strip
-
Strip
Active
WiMax
-
SPST
30MHz ~ 8GHz
51dB
0.5dB
2GHz
35dBm
65dBm
-
50Ohm
2.7V ~ 5.5V
-55°C ~ 105°C
Surface Mount
8-VFDFN Exposed Pad
8-VFQFPN (2x2)
Showing
of 3

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.