RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,004 In Stock | 1 : ¥86.79000 Strip | - | Strip | Active | Cellular | Absorptive | SPDT | 100MHz ~ 6GHz | 60dB | 0.8dB | 100MHz, 6GHz | 36dBm | 60dBm | - | 50Ohm | 3.3V ~ 5V | -40°C ~ 105°C | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
217 In Stock | 1 : ¥529.01000 Strip | - | Strip | Active | Radar | Absorptive | SPDT | 0Hz ~ 12GHz | 50dB | 1.5dB | 6GHz | - | 48dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
64 In Stock | 1 : ¥705.57000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 0Hz ~ 14GHz | 38dB | 1.9dB | 14GHz | 23dBm | 43dBm | - | 50Ohm | - | -55°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
219 In Stock | 1 : ¥954.39000 Cut Tape (CT) 500 : ¥812.55208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5G, Cellular, Radar | Absorptive | SPDT | 100MHz ~ 45GHz | 43dB | 2.3dB | 45GHz | - | 55dBm | DC Blocked | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 20-VFLGA Exposed Pad | 20-LGA (3x3) | ||
2,857 In Stock | 1 : ¥268.97000 Strip | - | Strip | Active | VSAT | Absorptive | SP4T | 9kHz ~ 12GHz | 34dB | 0.8dB | 8GHz | 37dBm | 53dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-LFCSP (4x4) |