RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217 In Stock | 1 : ¥510.90000 Strip | - | Strip | Active | Radar | Absorptive | SPDT | 0Hz ~ 12GHz | 50dB | 1.5dB | 6GHz | - | 48dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
173 In Stock | 1 : ¥826.06000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 30GHz | 65dB | 2dB | 20GHz | 28dBm | 52dBm | - | 50Ohm | 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
867 In Stock | 1 : ¥877.55000 Bulk | - | Bulk | Active | VSAT | Absorptive | SPDT | 100MHz ~ 44GHz | 45dB | 3.8dB | 44GHz | 27dBm | 53dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
25 In Stock | 1 : ¥1,209.71000 Strip | - | Strip | Active | General Purpose | - | SP4T | 100MHz ~ 30GHz | 43dB | 2.6dB | 30GHz | 28dBm | 50dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C (TC) | Surface Mount | 24-VFLGA Exposed Pad | 24-LGA (4x4) | ||
2,857 In Stock | 1 : ¥268.98000 Strip | - | Strip | Active | VSAT | Absorptive | SP4T | 9kHz ~ 12GHz | 34dB | 0.8dB | 8GHz | 37dBm | 53dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-LFCSP (4x4) |