RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
357,458 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥4.42043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 10MHz ~ 3GHz | 20dB | 0.5dB | 2GHz | 29dBm | 55dBm | Single/Dual Line Control | 50Ohm | 1.8V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
215,963 In Stock | 1 : ¥10.54000 Cut Tape (CT) 3,000 : ¥4.47150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n | Reflective | SP3T | 100MHz ~ 8GHz | 30dB | 0.45dB | 2.5GHz | - | 70dBm | - | 50Ohm | 2.5V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 12-UFQFN Exposed Pad | 12-QFN (2x2) |