RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,837 In Stock 63,000 Factory | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥14.85634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | GSM, ISM, PCS, WCDMA | Absorptive | SPDT | 100MHz ~ 6GHz | 42dB | 1.5dB | 6GHz | 30dBm | 46dBm | Single Line Control | 50Ohm | 2.7V ~ 5.5V | -40°C ~ 95°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
2,791 In Stock | 1 : ¥172.82000 Cut Tape (CT) 3,000 : ¥112.83342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Absorptive | SP5T | 10MHz ~ 4GHz | 60dB | 1.9dB | 2.1GHz, 4GHz | 27dBm | 50dBm | - | 50Ohm | - | -40°C ~ 85°C | - | 24-VFQFN Exposed Pad | 24-PQFN (4x4) | ||
2,256 In Stock | 1 : ¥18.53000 Strip | - | Strip | Active | WiMax | - | SPST | 30MHz ~ 8GHz | 51dB | 0.5dB | 2GHz | 35dBm | 65dBm | - | 50Ohm | 2.7V ~ 5.5V | -55°C ~ 105°C | Surface Mount | 8-VFDFN Exposed Pad | 8-VFQFPN (2x2) |