4259-63

DigiKey Part Number
1046-1011-2-ND - Tape & Reel (TR)
1046-1011-1-ND - Cut Tape (CT)
1046-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4259-63
Description
IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
4259-63 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
10MHz ~ 3GHz
Isolation
20dB
Insertion Loss
0.5dB
Test Frequency
2GHz
P1dB
29dBm
IIP3
55dBm
Features
Single/Dual Line Control
Impedance
50Ohm
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.42063¥13,261.89
6,000¥3.31549¥19,892.94
15,000¥3.14547¥47,182.05
30,000¥2.86916¥86,074.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.72000¥6.72
101¥5.35574¥540.93
1,000¥4.42063¥4,420.63
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
101¥5.17218¥522.39
1,000¥4.26910¥4,269.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.