AS215-92LF | |
---|---|
DigiKey Part Number | 863-1624-2-ND - Tape & Reel (TR) 863-1624-1-ND - Cut Tape (CT) 863-1624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS215-92LF |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 3GHz | |
Isolation | 20dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.33600 | ¥73.36 |
25 | ¥6.96400 | ¥174.10 |
100 | ¥5.71940 | ¥571.94 |
250 | ¥5.34636 | ¥1,336.59 |
500 | ¥4.72460 | ¥2,362.30 |
1,000 | ¥4.37793 | ¥4,377.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.37793 | ¥13,133.79 |