RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,004 In Stock | 1 : ¥86.80000 Strip | - | Strip | Active | Cellular | Absorptive | SPDT | 100MHz ~ 6GHz | 60dB | 0.8dB | 100MHz, 6GHz | 36dBm | 60dBm | - | 50Ohm | 3.3V ~ 5V | -40°C ~ 105°C | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
15,135 In Stock | 1 : ¥276.29000 Cut Tape (CT) 500 : ¥186.52726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 30MHz ~ 2.7GHz | 24dB | 0.7dB | 2.7GHz | - | 81dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) |