RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥826.06000 Strip | - | Strip | Active | VSAT | Absorptive | SPDT | 100MHz ~ 30GHz | 65dB | 2dB | 20GHz | 28dBm | 52dBm | - | 50Ohm | 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) | ||
79 In Stock | 1 : ¥169.94000 Strip | - | Strip | Active | General Purpose | - | SP6T | 0Hz ~ 3GHz | 32dB | 1.4dB | 3GHz | 28dBm | 47dBm | - | 50Ohm | 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-QSOP |