RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,077 In Stock | 1 : ¥19.98000 Cut Tape (CT) 3,000 : ¥9.35137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Absorptive | SPDT | 100MHz ~ 6GHz | 41dB | 0.95dB | 6GHz | - | 65dBm | - | 50Ohm | 2.3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | |||
19,696 In Stock 12,000 Factory | 1 : ¥13.94000 Cut Tape (CT) 3,000 : ¥6.15675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CDMA, GSM | Absorptive | SPDT | 0Hz ~ 3GHz | 22dB | 1.1dB | 3GHz | - | - | - | 50Ohm | - | -40°C ~ 85°C | - | SOT-23-6 | SOT-26 |