RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,144 In Stock | 1 : ¥246.28000 Cut Tape (CT) 500 : ¥176.07600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | VSAT | Absorptive | SP4T | 9kHz ~ 12GHz | 34dB | 0.8dB | 8GHz | 37dBm | 53dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-LFCSP (4x4) | ||
165 In Stock | 1 : ¥301.96000 Strip | - | Strip | Active | - | Absorptive | SP8T | 0Hz ~ 8GHz | 25dB | 2.7dB | 8GHz | 12dBm | 40dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-LFCSP (4x4) |