RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,340 In Stock | 1 : ¥79.49000 Cut Tape (CT) 3,000 : ¥59.67860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absorptive | SP4T | 10Hz ~ 8GHz | 31dB | 1.2dB | 8GHz | 33dBm | 58dBm | - | 50Ohm | 3.3V | -40°C ~ 85°C | 32-TFQFN Exposed Pad | 32-LGA (5x5) | |||
2,091 In Stock 9,000 Factory | 1 : ¥18.02000 Cut Tape (CT) 3,000 : ¥7.54483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Reflective | SPDT | 0Hz ~ 6GHz | 19dB | 0.4dB | 3GHz | 24dBm | - | - | 50Ohm | - | -40°C ~ 85°C | 6-XFDFN | 6-PDFN (1x1) |