RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
233,314 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥2.76277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac | Reflective | SPDT | 1GHz ~ 6GHz | 38dB | 0.5dB | 2.5GHz | - | 56dBm | - | 50Ohm | 1.8V ~ 3.3V | -40°C ~ 90°C | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1x1) | ||
26,757 In Stock | 1 : ¥12.84000 Cut Tape (CT) 3,000 : ¥7.65075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11a/b/g/n/ac, LTE, WLAN | - | SP4T | 6GHz | 23dB | 0.5dB | 5.85GHz | - | 60dBm | DC Blocked | 50Ohm | 2.5V ~ 5V | -40°C ~ 105°C | Surface Mount | 18-XFQFN Exposed Pad | 18-EQFN (2x2) |