RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,370 In Stock | 1 : ¥83.49000 Strip | - | Strip | Active | General Purpose | - | SPDT | 0Hz ~ 6GHz | 56dB | 1dB | 4GHz | 33dBm | 52dBm | - | 50Ohm | 3V ~ 5V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) | ||
4 In Stock | 1 : ¥1,678.91000 Strip | - | Strip | Active | Radar | - | SP4T | 0Hz ~ 4GHz | 28dB | 1.2dB | 4GHz | 28dBm | 45dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 16-LQFP | 16-SMT (5.84x5.84) |