RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,213 In Stock | 1 : ¥7.40000 Cut Tape (CT) 10,000 : ¥2.56717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11b/g/n/ac | - | SPDT | 50MHz ~ 3GHz | 23dB | 0.45dB | 3GHz | - | 58dBm | - | 50Ohm | 1.8V ~ 5V | -45°C ~ 85°C | 6-SMD, Gull Wing | 6-Minimold | ||
31,998 In Stock 6,000 Factory | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥7.53406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WLAN | Reflective | SP3T | 0Hz ~ 3.5GHz | 20dB | 0.6dB | 2.45GHz | 36dBm | - | - | 50Ohm | - | -40°C ~ 85°C | 8-VFDFN Exposed Pad | 8-PDFN (2x2) |