RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,516 In Stock | 1 : ¥59.68000 Cut Tape (CT) 500 : ¥38.86128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WiMax, WLAN | Reflective | SPDT | 0Hz ~ 3GHz | 20dB | 0.5dB | 3GHz | 39dBm | 63dBm | - | 50Ohm | 3V ~ 8V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
77 In Stock | 1 : ¥41.40000 Cut Tape (CT) 500 : ¥25.94078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | - | SPDT | 0Hz ~ 3GHz | 30dB | 0.8dB | 2.5GHz | 29dBm | 55dBm | - | 50Ohm | 3V ~ 8V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |