RF Switches

Results: 2
Circuit
-SPDT
Frequency Range
0Hz ~ 8GHz100MHz ~ 13GHz
Isolation
25dB43dB
Test Frequency
6GHz13GHz
P1dB
26dBm39dBm
IIP3
43dBm60dBm
Voltage - Supply
3V ~ 3.6V5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
16-VFQFN Exposed Pad16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)16-SMT (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 LFCSP EP
ADRF5019BCPZN
IC RF SWITCH SPDT 13GHZ 16LFCSP
Analog Devices Inc.
1,520
In Stock
1 : ¥119.12000
Strip
-
Strip
Active
VSAT
Absorptive
SPDT
100MHz ~ 13GHz
25dB
1.5dB
13GHz
39dBm
60dBm
-
50Ohm
3V ~ 3.6V
-40°C ~ 105°C
Surface Mount
16-VFQFN Exposed Pad, CSP
16-LFCSP (3x3)
16-VFQFN Exposed Pad
HMC427ALP3E
IC RF SWITCH 8GHZ 16SMT
Analog Devices Inc.
174
In Stock
1 : ¥434.33000
Strip
-
Strip
Active
VSAT
Absorptive
-
0Hz ~ 8GHz
43dB
1.5dB
6GHz
26dBm
43dBm
-
50Ohm
5V
-40°C ~ 85°C
Surface Mount
16-VFQFN Exposed Pad
16-SMT (3x3)
Showing
of 2

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.