RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,997 In Stock | 1 : ¥3.49000 Cut Tape (CT) 15,000 : ¥1.26990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GSM, LTE, W-CDMA | - | SPDT | 50MHz ~ 6GHz | 27dB | 0.51dB | 5.925GHz | - | 74dBm | - | 50Ohm | 1.65V ~ 3.4V | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | PG-TSLP-6-4 | ||
104 In Stock | 1 : ¥6.21000 Cut Tape (CT) 7,500 : ¥1.84158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular, 3G, 4G | - | SPDT | 100MHz ~ 5GHz | 20dB | 0.39dB | 2.69GHz | - | - | DC Blocked, Single Line Control | 50Ohm | 1.8V ~ 3.6V | -30°C ~ 85°C | Surface Mount | 10-XFQFN | PG-TSNP-10-1 |