RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,588 In Stock 453,000 Factory | 1 : ¥12.15000 Cut Tape (CT) 3,000 : ¥5.14265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.11b/g | Reflective | SPDT | 100MHz ~ 3GHz | 27dB | 0.35dB | 3GHz | 27dBm | 50dBm | - | 50Ohm | - | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | 6-MLPD (1x1) | ||
995 In Stock | 1 : ¥908.70000 Cut Tape (CT) 500 : ¥724.69898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | VSAT | Absorptive | SPDT | 100MHz ~ 44GHz | 45dB | 3.8dB | 44GHz | 27dBm | 53dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C | Surface Mount | 20-WFLGA Exposed Pad | 20-LGA (3x3) |