NJG1816K75-TE1

DigiKey Part Number
2129-NJG1816K75-TE1TR-ND - Tape & Reel (TR)
2129-NJG1816K75-TE1CT-ND - Cut Tape (CT)
2129-NJG1816K75-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJG1816K75-TE1
Description
IC RF SWITCH SPDT 3GHZ 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC SIGFOX, LoRaWAN, Wi-SUN SPDT 50Ohm 6-DFN (1x1)
Datasheet
 Datasheet
EDA/CAD Models
NJG1816K75-TE1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
SIGFOX, LoRaWAN, Wi-SUN
Topology
-
Circuit
SPDT
Frequency Range
50MHz ~ 3GHz
Isolation
30dB
Insertion Loss
0.45dB
Test Frequency
920MHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
1.6V ~ 4V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-DFN (1x1)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.55000¥6.55
10¥5.75500¥57.55
25¥5.40320¥135.08
100¥4.40960¥440.96
250¥4.09624¥1,024.06
500¥3.48600¥1,743.00
1,000¥2.78882¥2,788.82
2,500¥2.52734¥6,318.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.35305¥11,765.25
10,000¥2.26591¥22,659.10
25,000¥2.17876¥54,469.00
Manufacturers Standard Package