RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317,226 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.49420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | W-CDMA | Reflective | SPDT | 100MHz ~ 6GHz | 21dB | 0.6dB | 6GHz | 39dBm | - | - | 50Ohm | 2.3V ~ 4.8V | -40°C ~ 85°C | Surface Mount | 12-UFQFN Exposed Pad | 12-QFN (2x2) | ||
34,958 In Stock | 1 : ¥12.07000 Cut Tape (CT) 2,000 : ¥8.39495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Absorptive | SPDT | 10MHz ~ 3GHz | 43dB | 0.75dB | 3GHz | 30.5dBm | 59dBm | DC Blocked, Single/Dual Line Control | 50Ohm | 3V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |