RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,011 In Stock | 1 : ¥102.86000 Cut Tape (CT) 500 : ¥64.26784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV | Absorptive | SP4T | 0Hz ~ 3.5GHz | 36dB | 0.8dB | 2.5GHz | 29dBm | 48dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
885 In Stock | 1 : ¥57.81000 Cut Tape (CT) 500 : ¥42.39982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CATV | Absorptive | SP3T | 0Hz ~ 3.5GHz | 36dB | 0.8dB | 2.5GHz | 29dBm | 48dBm | - | 50Ohm | 5V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |