RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
886 In Stock | 1 : ¥598.33000 Cut Tape (CT) 1,500 : ¥463.71636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | Absorptive | SP4T | DC ~ 18GHz | -13dB | -1.7dB | 16GHz | - | 73dBm | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-TFLGA Exposed Pad | 24-LGA (5x4) | ||
35 In Stock | 1 : ¥1,242.28000 Strip | - | Strip | Active | 5G, Cellular, VSAT | Absorptive | SP4T | 9kHz ~ 45GHz | 35dB | 3.3dB | 45GHz | - | 50dBm | - | 50Ohm | 3.15V ~ 3.45V | -40°C ~ 105°C (TC) | Surface Mount | 24-VFLGA Exposed Pad | 24-LGA (3x3) |