PE42850B-X | |
---|---|
DigiKey Part Number | 1046-1168-2-ND - Tape & Reel (TR) 1046-1168-1-ND - Cut Tape (CT) 1046-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42850B-X |
Description | IC RF SWITCH SP5T 1GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP5T 1 GHz 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | - | |
Circuit | SP5T | |
Frequency Range | 30MHz ~ 1GHz | |
Isolation | 30dB (min) | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | - | |
IIP3 | 42dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.11000 | ¥212.11 |
101 | ¥192.80842 | ¥19,473.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥192.80810 | ¥96,404.05 |