Results: 0
Manufacturer
Amphenol ICC (FCI)Analog Devices Inc.DigiHarwin Inc.Laird Technologies EMILaird-Signal Integrity ProductsLeader Tech Inc.Masach Tech Ltd.Orbel CorporationParker ChomericsRenesas Electronics CorporationTE Connectivity AMP ConnectorsTE KemtronTexas Instruments
Series
-*10-CBS20-CBS40-CBS50-CBS58-CBS80-CBS9100Bullzeye™CBS KEDrawn-Seamless EMI/RFI Shields
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
-CANCoverFrameShield, 1-PieceShield, 2-Piece
Height - Overall
0.008" (0.20mm)0.035" (0.89mm)0.050" (1.27mm)0.060" (1.52mm)0.065" (1.65mm)0.067" (1.70mm)0.069" (1.75mm)0.070" (1.78mm)0.075" (1.90mm)0.075" (1.91mm)0.077" (1.95mm)0.079" (2.00mm)
Length - Overall
0.122" (3.10mm)0.256" (6.50mm)0.300" (7.62mm)0.343" (8.70mm)0.350" (8.89mm)0.366" (9.30mm)0.381" (9.70mm)0.382" (9.70mm)0.394" (10.00mm)0.402" (10.20mm)0.425" (10.80mm)0.433" (11.00mm)
Width - Overall
0.122" (3.10mm)0.210" (5.33mm)0.225" (5.72mm)0.236" (6.00mm)0.248" (6.30mm)0.250" (6.35mm)0.260" (6.60mm)0.272" (6.90mm)0.291" (7.40mm)0.300" (7.62mm)0.307" (7.80mm)0.315" (0.80mm)
Ventilation
-Non-VentedVent Holes in PatternVented
Mounting Type
-AdhesiveSnap FitSolderSolder and Snap OnSurface MountSurface Mount, Through HoleThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.