RF Shields

Results: 2
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Type
CoverFrame
Height - Overall
0.079" (2.00mm)0.100" (2.54mm)
Length - Overall
0.538" (13.66mm)0.554" (14.06mm)
Width - Overall
0.500" (12.70mm)0.516" (13.10mm)
Ventilation
-Vented
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Height - Overall
Length - Overall
Width - Overall
Ventilation
Mounting Type
MFG_2118714-2
2118714-2
RF SHIELD 0.5" X 0.538" SMD
TE Connectivity AMP Connectors
62,018
In Stock
1 : ¥5.53000
Cut Tape (CT)
900 : ¥2.93840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Frame
0.100" (2.54mm)
0.538" (13.66mm)
0.500" (12.70mm)
-
Surface Mount
2118713-2
2118713-2
RF SHIELD 0.516" X 0.554" SMD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥8.50000
Bulk
-
Bulk
Active
Cover
0.079" (2.00mm)
0.554" (14.06mm)
0.516" (13.10mm)
Vented
Surface Mount
Showing
of 2

RF Shields


RF Shields are metal devices that are designed to block or reduce electromagnetic interference to provide protection for components. The characteristics are type, height, length, width, ventilation, and mounting type. The types are CAN, cover, frame, shield 1-piece, and shield 2-piece with the mounting types being adhesive, snap-fit, solder, solder and snap on, surface mount, and through hole.