SAM-M8Q-0

DigiKey Part Number
672-1054-2-ND - Tape & Reel (TR)
672-1054-1-ND - Cut Tape (CT)
672-1054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SAM-M8Q-0
Description
RF RX GALILEO 1.575GHZ/1.602GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- RF Receiver Galileo, GLONASS, GPS 1.575GHz, 1.602GHz -165dBm 400kbps On-Board, Patch Module
Datasheet
 Datasheet
EDA/CAD Models
SAM-M8Q-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz, 1.602GHz
Sensitivity
-165dBm
Data Rate (Max)
400kbps
Modulation or Protocol
Galileo, GLONASS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
On-Board, Patch
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SMD Module
Supplier Device Package
Module
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥267.79000¥267.79
10¥220.26700¥2,202.67
50¥180.56580¥9,028.29
100¥154.10920¥15,410.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥144.86140¥36,215.35
Manufacturers Standard Package