NEO-M8Q-01A

DigiKey Part Number
672-1174-2-ND - Tape & Reel (TR)
672-1174-1-ND - Cut Tape (CT)
672-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NEO-M8Q-01A
Description
RF RECEIVER GNSS/GPS 1.575GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NEO-M8Q-01A RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.53000¥212.53
10¥172.09900¥1,720.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥172.09896¥43,024.74
Manufacturers Standard Package